ECE-T1HP223EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM58.43000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,978
Unit Price: RM41.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 442
Unit Price: RM48.34000
Datasheet
22000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 21mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 21mOhm @ 120Hz 3000 Hrs @ 85°C
TUP Series

ECE-T1HP223EA

DigiKey Part Number
P10018-ND
Manufacturer
Manufacturer Product Number
ECE-T1HP223EA
Description
CAP ALUM 22000UF 20% 50V SNAP TH
Customer Reference
Detailed Description
22000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 21mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-T1HP223EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
21mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.57 A @ 120 Hz
Ripple Current @ High Frequency
8.706 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes