ECJ-1VB1C683K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 10,809
Unit Price: RM0.39000
Datasheet

Direct


KEMET
In Stock: 40,265
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.07107
Datasheet

Direct


KYOCERA AVX
In Stock: 88,039
Unit Price: RM0.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,947
Unit Price: RM0.43000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07035
Datasheet

Upgrade


KEMET
In Stock: 5,704
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 1,117
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 31,820
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 30,801
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 65,857
Unit Price: RM0.39000
Datasheet

Upgrade


TDK
In Stock: 1,315
Unit Price: RM0.47000
Datasheet

Upgrade


TDK
In Stock: 4,723
Unit Price: RM0.75000
Datasheet

Upgrade


YAGEO
In Stock: 979
Unit Price: RM0.39000
Datasheet
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1C683K

DigiKey Part Number
PCC1760TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1C683K
Description
CAP CER 0.068UF 16V X7R 0603
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1C683K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes