ECO-S1EA682CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM9.41044
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM11.02412
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM4.80245
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 210
Unit Price: RM18.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 152
Unit Price: RM14.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 363
Unit Price: RM15.13000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2,254
Unit Price: RM13.47000
Datasheet
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 73mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1EA682CA

DigiKey Part Number
P6570-ND
Manufacturer
Manufacturer Product Number
ECO-S1EA682CA
Description
CAP ALUM 6800UF 20% 25V SNAP TH
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 73mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1EA682CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
73mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Ripple Current @ High Frequency
2.76 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes