
EEE-1HA100AP | |
|---|---|
DigiKey Part Number | PCE4607TR-ND - Tape & Reel (TR) PCE4607CT-ND - Cut Tape (CT) PCE4607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA100AP |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA100AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1H100P | Panasonic Industry | 121,175 | PCE4976CT-ND | RM2.05000 | Direct |
| EEE-HB1H100AP | Panasonic Industry | 2,668 | PCE4759CT-ND | RM1.98000 | Upgrade |
| EEE-HB1H100P | Panasonic Industry | 5,665 | PCE4143CT-ND | RM1.78000 | Upgrade |
| EEE-1HA100WAR | Panasonic Industry | 5,129 | PCE4608CT-ND | RM1.62000 | Similar |
| EEE-1HA100WR | Panasonic Industry | 4,084 | PCE3915CT-ND | RM1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.70000 | RM1.70 |
| 10 | RM1.05900 | RM10.59 |
| 50 | RM0.77740 | RM38.87 |
| 100 | RM0.68890 | RM68.89 |
| 500 | RM0.53506 | RM267.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.47752 | RM477.52 |
| 2,000 | RM0.43784 | RM875.68 |
| 3,000 | RM0.41779 | RM1,253.37 |
| 5,000 | RM0.39544 | RM1,977.20 |
| 7,000 | RM0.38230 | RM2,676.10 |
| 10,000 | RM0.36961 | RM3,696.10 |
| Unit Price without VAT: | RM1.70000 |
|---|---|
| Unit Price with VAT: | RM1.87000 |

