
EEE-1HA100WR | |
|---|---|
DigiKey Part Number | PCE3915TR-ND - Tape & Reel (TR) PCE3915CT-ND - Cut Tape (CT) PCE3915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA100WR |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA100WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 45.9 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H100UR | Panasonic Industry | 35,932 | PCE3808CT-ND | RM3.70000 | MFR Recommended |
| EEE-1HA100AP | Panasonic Industry | 1,056 | PCE4607CT-ND | RM3.54000 | Similar |
| EEE-1HA100SP | Panasonic Industry | 374 | PCE3914CT-ND | RM3.21000 | Similar |
| EDH106M050S9DAA | KEMET | 0 | EDH106M050S9DAA-ND | RM0.57387 | Upgrade |
| EDK106M050S9DAA | KEMET | 0 | EDK106M050S9DAA-ND | RM0.59541 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.90100 | RM9.01 |
| 50 | RM0.65880 | RM32.94 |
| 100 | RM0.58220 | RM58.22 |
| 500 | RM0.44912 | RM224.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.39962 | RM399.62 |
| 2,000 | RM0.36528 | RM730.56 |
| 3,000 | RM0.34793 | RM1,043.79 |
| 5,000 | RM0.32858 | RM1,642.90 |
| 7,000 | RM0.31721 | RM2,220.47 |
| 10,000 | RM0.30621 | RM3,062.10 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

