
EEE-1VA100NP | |
|---|---|
DigiKey Part Number | PCE4297TR-ND - Tape & Reel (TR) PCE4297CT-ND - Cut Tape (CT) PCE4297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA100NP |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA100NP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Bi-Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWP1V100MCL1GB | Nichicon | 2,650 | 493-9834-1-ND | RM3.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.30400 | RM13.04 |
| 50 | RM0.96620 | RM48.31 |
| 100 | RM0.85870 | RM85.87 |
| 500 | RM0.67308 | RM336.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.60317 | RM603.17 |
| 2,000 | RM0.55525 | RM1,110.50 |
| 3,000 | RM0.53106 | RM1,593.18 |
| 5,000 | RM0.50410 | RM2,520.50 |
| 7,000 | RM0.48824 | RM3,417.68 |
| 10,000 | RM0.47293 | RM4,729.30 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

