
EEE-FC1V220AP | |
|---|---|
DigiKey Part Number | PCE4367TR-ND - Tape & Reel (TR) PCE4367CT-ND - Cut Tape (CT) PCE4367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V220AP |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V220AP | Panasonic Industry | 1,990 | PCE4774CT-ND | RM0.91000 | Upgrade |
| EEE-HB1V220P | Panasonic Industry | 2,948 | PCE4154CT-ND | RM0.82000 | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2,575 | PCE4797CT-ND | RM1.15000 | Upgrade |
| EEE-HC1V220P | Panasonic Industry | 1,597 | PCE3758CT-ND | RM0.93000 | Upgrade |
| EEE-HD1V220AP | Panasonic Industry | 6,056 | PCE4964CT-ND | RM0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.33600 | RM13.36 |
| 50 | RM0.98900 | RM49.45 |
| 100 | RM0.87940 | RM87.94 |
| 500 | RM0.68982 | RM344.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.61842 | RM618.42 |
| 2,000 | RM0.56959 | RM1,139.18 |
| 3,000 | RM0.54493 | RM1,634.79 |
| 5,000 | RM0.51743 | RM2,587.15 |
| 7,000 | RM0.50126 | RM3,508.82 |
| 10,000 | RM0.48564 | RM4,856.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

