10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1K100XP

DigiKey Part Number
PCE3827TR-ND - Tape & Reel (TR)
PCE3827CT-ND - Cut Tape (CT)
PCE3827DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1K100XP
Description
CAP ALUM 10UF 20% 80V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1K100XP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Active
Impedance
2.4 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1K100XLPanasonic Industry3,94010-EEE-FK1K100XLCT-NDRM2.96000Parametric Equivalent
EEE-FN1K100XLPanasonic Industry4,61410-EEE-FN1K100XLCT-NDRM2.76000Parametric Equivalent
EEE-FN1K100XPPanasonic Industry12,66310-EEE-FN1K100XPCT-NDRM2.64000Parametric Equivalent
UCD1K100MCL6GSNichicon1,548493-6407-1-NDRM2.60000Similar
EMZA800ARA100MF80GChemi-Con1,247565-EMZA800ARA100MF80GCT-NDRM3.31000Parametric Equivalent
In-Stock: 6,663
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.79300RM17.93
50RM1.34280RM67.14
100RM1.20010RM120.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM0.87034RM783.31
1,800RM0.80505RM1,449.09
2,700RM0.77209RM2,084.64
4,500RM0.73533RM3,308.99
6,300RM0.71373RM4,496.50
9,000RM0.69285RM6,235.65
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800