100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK2A101AM

DigiKey Part Number
PCE4917TR-ND - Tape & Reel (TR)
PCE4917CT-ND - Cut Tape (CT)
PCE4917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK2A101AM
Description
CAP ALUM 100UF 20% 100V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK2A101AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
262.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVH101GRA101MLH0SChemi-Con105565-EMVH101GRA101MLH0SCT-NDRM16.47000Similar
In-Stock: 104
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.06000RM12.06
10RM8.05700RM80.57
50RM6.39700RM319.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125RM5.61872RM702.34
250RM5.21544RM1,303.86
375RM5.01189RM1,879.46
625RM4.78499RM2,990.62
875RM4.65163RM4,070.18
1,250RM4.52281RM5,653.51
Manufacturers Standard Package
Unit Price without VAT:RM12.06000
Unit Price with VAT:RM13.26600