
EMVH101GRA101MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH101GRA101MLH0STR-ND - Tape & Reel (TR) 565-EMVH101GRA101MLH0SCT-ND - Cut Tape (CT) 565-EMVH101GRA101MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH101GRA101MLH0S |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 240mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH101GRA101MLH0S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 240mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK2A101AM | Panasonic Industry | 104 | PCE4917CT-ND | RM12.06000 | Similar |
| EEV-TG2A101M | Panasonic Industry | 503 | PCE3695CT-ND | RM11.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.47000 | RM16.47 |
| 10 | RM11.19000 | RM111.90 |
| 50 | RM9.00140 | RM450.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | RM7.84126 | RM1,372.22 |
| 350 | RM7.34766 | RM2,571.68 |
| 525 | RM7.09869 | RM3,726.81 |
| 875 | RM6.82115 | RM5,968.51 |
| 1,225 | RM6.65802 | RM8,156.07 |
| 1,750 | RM6.50053 | RM11,375.93 |
| Unit Price without VAT: | RM16.47000 |
|---|---|
| Unit Price with VAT: | RM18.11700 |

