
EEE-TK2A101AM | |
|---|---|
DigiKey Part Number | PCE4917TR-ND - Tape & Reel (TR) PCE4917CT-ND - Cut Tape (CT) PCE4917DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK2A101AM |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK2A101AM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH101GRA101MLH0S | Chemi-Con | 105 | 565-EMVH101GRA101MLH0SCT-ND | RM16.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.06000 | RM12.06 |
| 10 | RM8.05700 | RM80.57 |
| 50 | RM6.39700 | RM319.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM5.61872 | RM702.34 |
| 250 | RM5.21544 | RM1,303.86 |
| 375 | RM5.01189 | RM1,879.46 |
| 625 | RM4.78499 | RM2,990.62 |
| 875 | RM4.65163 | RM4,070.18 |
| 1,250 | RM4.52281 | RM5,653.51 |
| Unit Price without VAT: | RM12.06000 |
|---|---|
| Unit Price with VAT: | RM13.26600 |

