EEF-JX0E331RE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 9,644
Unit Price: RM13.43000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,118
Unit Price: RM13.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,790
Unit Price: RM13.90000
Datasheet
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-JX0E331RE

DigiKey Part Number
10-EEF-JX0E331RETR-ND - Tape & Reel (TR)
10-EEF-JX0E331RECT-ND - Cut Tape (CT)
10-EEF-JX0E331REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-JX0E331RE
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 125°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
330 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2.5 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-KX0E331REPanasonic Industry9,64410-EEF-KX0E331RECT-NDRM13.43000Parametric Equivalent
EEF-TX0E331REPanasonic Industry3,11810-EEF-TX0E331RECT-NDRM13.15000Parametric Equivalent
A700V337M2R5RTE009KEMET1,790399-A700V337M2R5RTE009CT-NDRM13.90000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.73000RM11.73
10RM7.84100RM78.41
50RM6.21740RM310.87
100RM5.70460RM570.46
500RM4.82326RM2,411.63
1,000RM4.54602RM4,546.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM4.08244RM14,288.54
7,000RM3.92098RM27,446.86
Manufacturers Standard Package
Unit Price without VAT:RM11.73000
Unit Price with VAT:RM12.90300