Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEF-JX0E331RE | |
|---|---|
DigiKey Part Number | 10-EEF-JX0E331RETR-ND - Tape & Reel (TR) 10-EEF-JX0E331RECT-ND - Cut Tape (CT) 10-EEF-JX0E331REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0E331RE |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-KX0E331RE | Panasonic Industry | 9,644 | 10-EEF-KX0E331RECT-ND | RM13.43000 | Parametric Equivalent |
| EEF-TX0E331RE | Panasonic Industry | 3,118 | 10-EEF-TX0E331RECT-ND | RM13.15000 | Parametric Equivalent |
| A700V337M2R5RTE009 | KEMET | 1,790 | 399-A700V337M2R5RTE009CT-ND | RM13.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.73000 | RM11.73 |
| 10 | RM7.84100 | RM78.41 |
| 50 | RM6.21740 | RM310.87 |
| 100 | RM5.70460 | RM570.46 |
| 500 | RM4.82326 | RM2,411.63 |
| 1,000 | RM4.54602 | RM4,546.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM4.08244 | RM14,288.54 |
| 7,000 | RM3.92098 | RM27,446.86 |
| Unit Price without VAT: | RM11.73000 |
|---|---|
| Unit Price with VAT: | RM12.90300 |




