
EEF-KX0D471RE | |
|---|---|
DigiKey Part Number | 10-EEF-KX0D471RETR-ND - Tape & Reel (TR) 10-EEF-KX0D471RECT-ND - Cut Tape (CT) 10-EEF-KX0D471REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0D471RE |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-TX0D471RE | Panasonic Industry | 3,423 | 10-EEF-TX0D471RECT-ND | RM13.35000 | Parametric Equivalent |
| A700V477M002RTE009 | KEMET | 1,320 | 399-A700V477M002RTE009CT-ND | RM13.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.63000 | RM13.63 |
| 10 | RM9.16800 | RM91.68 |
| 50 | RM7.31540 | RM365.77 |
| 100 | RM6.73120 | RM673.12 |
| 500 | RM5.72656 | RM2,863.28 |
| 1,000 | RM5.41059 | RM5,410.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM4.87814 | RM17,073.49 |
| 7,000 | RM4.72237 | RM33,056.59 |
| Unit Price without VAT: | RM13.63000 |
|---|---|
| Unit Price with VAT: | RM14.99300 |

