EEH-ZA1J470P is out of stock and can be placed on backorder.
cms-subs-available:

Parametric Equivalent


Nichicon
cms-in-stock: 669
Unit Price: RM5.69000
Datasheet

Parametric Equivalent


Nichicon
cms-in-stock: 0
Unit Price: RM6.64000
Datasheet

Parametric Equivalent


Chemi-Con
cms-in-stock: 230
Unit Price: RM4.86000
Datasheet
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
cms-photo-disclaimer

EEH-ZA1J470P

cms-digikey-product-number
P124944TR-ND - Tape & Reel (TR)
P124944CT-ND - Cut Tape (CT)
P124944DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
EEH-ZA1J470P
cms-description
CAP ALUM HYBRID 47UF 20% 63V SMD
cms-standard-lead-time
24 Weeks
cms-customer-reference
cms-detailed-description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
cms-eda-cad-models
EEH-ZA1J470P Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
255 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
47 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYB1J470MCQ1GSNichicon669493-GYB1J470MCQ1GSCT-NDRM5.69000Parametric Equivalent
GYB1J470MCW1GSNichicon0493-GYB1J470MCW1GSCT-NDRM6.64000Parametric Equivalent
HHXD630GRA470MHA0GChemi-Con230565-HHXD630GRA470MHA0GCT-NDRM4.86000Parametric Equivalent
In-Stock: 0
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
QuantityUnit Pricecms-ext-price
1RM5.69000RM5.69
10RM3.66200RM36.62
50RM2.81640RM140.82
100RM2.54850RM254.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Pricecms-ext-price
500RM2.04942RM1,024.71
1,000RM1.90694RM1,906.94
1,500RM1.83507RM2,752.61
2,500RM1.75491RM4,387.27
3,500RM1.70780RM5,977.30
5,000RM1.66229RM8,311.45
cms-manufacturer-standard-package
Unit Price without VAT:RM5.69000
Unit Price with VAT:RM6.25900