EEU-FC0J471BJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 668
Unit Price: RM2.40000
Datasheet

Similar


Panasonic Industry
In Stock: 58,545
Unit Price: RM2.36000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: RM0.36532
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM0.46159
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM0.47168
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM0.47798
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM0.51821
Datasheet

Similar


Nichicon
In Stock: 297
Unit Price: RM1.73000
Datasheet

Similar


Nichicon
In Stock: 5,695
Unit Price: RM1.77000
Datasheet
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J471BJ

DigiKey Part Number
EEU-FC0J471BJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC0J471BJ
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
416.25 mA @ 120 Hz
Packaging
Tape & Box (TB)
Impedance
117 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC0J471BPanasonic Industry66810-EEU-FC0J471BCT-NDRM2.40000Direct
EEU-FC0J471Panasonic Industry58,545P12704-NDRM2.36000Similar
ELXZ6R3ELL471MF15DChemi-Con0565-1875-NDRM0.36532Similar
UPJ0J471MPDNichicon0UPJ0J471MPD-NDRM0.46159Similar
UPJ0J471MPD6Nichicon0UPJ0J471MPD6-NDRM0.47168Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.47617RM952.34
Unit Price without VAT:RM0.47617
Unit Price with VAT:RM0.52379