EEU-FC1H561SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2,366
Unit Price: RM6.62000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM2.32610
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7,578
Unit Price: RM9.02000
Datasheet

Similar


Chemi-Con
In Stock: 185
Unit Price: RM4.89000
Datasheet

Similar


Chemi-Con
In Stock: 1,987
Unit Price: RM4.45000
Datasheet

Similar


Nichicon
In Stock: 554
Unit Price: RM5.59000
Datasheet

Similar


Nichicon
In Stock: 493
Unit Price: RM6.30000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM6.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM2.45225
Datasheet

Similar


Nichicon
In Stock: 818
Unit Price: RM5.24000
Datasheet
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H561SB

DigiKey Part Number
EEU-FC1H561SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H561SB
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H561SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.425 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Impedance
68 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM3.55924RM1,779.62
Unit Price without VAT:RM3.55924
Unit Price with VAT:RM3.91516