
EEU-FR1A821B | |
|---|---|
DigiKey Part Number | P15329CT-ND - Cut Tape (CT) P15329TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A821B |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A821B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 967.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1A821 | Panasonic Industry | 416 | P14377-ND | RM3.94000 | Parametric Equivalent |
| EEU-FS1C821 | Panasonic Industry | 930 | P122392-ND | RM3.94000 | Parametric Equivalent |
| EEU-FS1C821B | Panasonic Industry | 186 | P122322CT-ND | RM4.02000 | Parametric Equivalent |
| 10ZLJ820M10X12.5 | Rubycon | 79 | 10ZLJ820M10X12.5-ND | RM3.31000 | Parametric Equivalent |
| 10ZLJ820MT810X12.5 | Rubycon | 667 | 1189-1530-1-ND | RM2.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.54900 | RM25.49 |
| 50 | RM1.93460 | RM96.73 |
| 100 | RM1.73910 | RM173.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.37726 | RM688.63 |
| 1,000 | RM1.27321 | RM1,273.21 |
| 1,500 | RM1.22069 | RM1,831.04 |
| 2,500 | RM1.16214 | RM2,905.35 |
| 3,500 | RM1.12771 | RM3,946.99 |
| 5,000 | RM1.09445 | RM5,472.25 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

