820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1A821B

DigiKey Part Number
P15329CT-ND - Cut Tape (CT)
P15329TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1A821B
Description
CAP ALUM 820UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1A821B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
967.5 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.29 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
43 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1A821Panasonic Industry416P14377-NDRM3.94000Parametric Equivalent
EEU-FS1C821Panasonic Industry930P122392-NDRM3.94000Parametric Equivalent
EEU-FS1C821BPanasonic Industry186P122322CT-NDRM4.02000Parametric Equivalent
10ZLJ820M10X12.5Rubycon7910ZLJ820M10X12.5-NDRM3.31000Parametric Equivalent
10ZLJ820MT810X12.5Rubycon6671189-1530-1-NDRM2.72000Parametric Equivalent
In-Stock: 396
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.02000RM4.02
10RM2.54900RM25.49
50RM1.93460RM96.73
100RM1.73910RM173.91
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.37726RM688.63
1,000RM1.27321RM1,273.21
1,500RM1.22069RM1,831.04
2,500RM1.16214RM2,905.35
3,500RM1.12771RM3,946.99
5,000RM1.09445RM5,472.25
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200