Direct
Similar
Similar
Similar
Similar

EEV-FK1V681Q | |
|---|---|
DigiKey Part Number | PCE3465TR-ND - Tape & Reel (TR) PCE3465CT-ND - Cut Tape (CT) PCE3465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V681Q |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V681Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 618.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM3.79800 | RM37.98 |
| 50 | RM2.92820 | RM146.41 |
| 100 | RM2.65360 | RM265.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM2.47135 | RM494.27 |
| 400 | RM2.27763 | RM911.05 |
| 600 | RM2.17980 | RM1,307.88 |
| 1,000 | RM2.07079 | RM2,070.79 |
| 1,400 | RM2.00664 | RM2,809.30 |
| 2,000 | RM1.94471 | RM3,889.42 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |





