143 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF1433U

DigiKey Part Number
P143KAATR-ND - Tape & Reel (TR)
P143KAACT-ND - Cut Tape (CT)
P143KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF1433U
Description
RES SMD 143K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
143 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF1433U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,584
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.65800RM6.58
25RM0.53440RM13.36
50RM0.46340RM23.17
100RM0.40660RM40.66
250RM0.34972RM87.43
500RM0.31686RM158.43
1,000RM0.29077RM290.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.23965RM1,198.25
10,000RM0.22793RM2,279.30
15,000RM0.22222RM3,333.30
25,000RM0.21604RM5,401.00
35,000RM0.21249RM7,437.15
50,000RM0.20914RM10,457.00
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200