MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF1603U | |
|---|---|
DigiKey Part Number | P160KAATR-ND - Tape & Reel (TR) P160KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1603U |
Description | RES SMD 160K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1603U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22793 | RM2,279.30 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |






