182 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF1820U

DigiKey Part Number
P182AATR-ND - Tape & Reel (TR)
P182AACT-ND - Cut Tape (CT)
P182AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF1820U
Description
RES SMD 182 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
182 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF1820U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116,240
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.61900RM6.19
25RM0.50120RM12.53
50RM0.43260RM21.63
100RM0.37860RM37.86
250RM0.32448RM81.12
500RM0.29330RM146.65
1,000RM0.26855RM268.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22027RM1,101.35
10,000RM0.20915RM2,091.50
15,000RM0.20373RM3,055.95
25,000RM0.19785RM4,946.25
35,000RM0.19449RM6,807.15
50,000RM0.19131RM9,565.50
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800