
ERJ-14NF35R7U | |
|---|---|
DigiKey Part Number | P35.7AATR-ND - Tape & Reel (TR) P35.7AACT-ND - Cut Tape (CT) P35.7AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF35R7U |
Description | RES SMD 35.7 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 35.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF35R7U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.65800 | RM6.58 |
| 25 | RM0.53440 | RM13.36 |
| 50 | RM0.46340 | RM23.17 |
| 100 | RM0.40660 | RM40.66 |
| 250 | RM0.34972 | RM87.43 |
| 500 | RM0.31686 | RM158.43 |
| 1,000 | RM0.29077 | RM290.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23965 | RM1,198.25 |
| 10,000 | RM0.22793 | RM2,279.30 |
| 15,000 | RM0.22222 | RM3,333.30 |
| 25,000 | RM0.21604 | RM5,401.00 |
| 35,000 | RM0.21249 | RM7,437.15 |
| 50,000 | RM0.20914 | RM10,457.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

