
ERJ-14NF73R2U | |
|---|---|
DigiKey Part Number | P73.2AATR-ND - Tape & Reel (TR) P73.2AACT-ND - Cut Tape (CT) P73.2AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF73R2U |
Description | RES SMD 73.2 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF73R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.61900 | RM6.19 |
| 25 | RM0.50120 | RM12.53 |
| 50 | RM0.43260 | RM21.63 |
| 100 | RM0.37860 | RM37.86 |
| 250 | RM0.32448 | RM81.12 |
| 500 | RM0.29330 | RM146.65 |
| 1,000 | RM0.26855 | RM268.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22027 | RM1,101.35 |
| 10,000 | RM0.20915 | RM2,091.50 |
| 15,000 | RM0.20373 | RM3,055.95 |
| 25,000 | RM0.19785 | RM4,946.25 |
| 35,000 | RM0.19449 | RM6,807.15 |
| 50,000 | RM0.19131 | RM9,565.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

