
ERJ-14YJ111U | |
|---|---|
DigiKey Part Number | P110VTR-ND - Tape & Reel (TR) P110VCT-ND - Cut Tape (CT) P110VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ111U |
Description | RES SMD 110 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ111U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14874 | RM743.70 |
| 10,000 | RM0.14002 | RM1,400.20 |
| 15,000 | RM0.13578 | RM2,036.70 |
| 25,000 | RM0.13118 | RM3,279.50 |
| 35,000 | RM0.12854 | RM4,498.90 |
| 50,000 | RM0.12605 | RM6,302.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.43700 | RM4.37 |
| 25 | RM0.34840 | RM8.71 |
| 50 | RM0.29700 | RM14.85 |
| 100 | RM0.25690 | RM25.69 |
| 250 | RM0.21672 | RM54.18 |
| 500 | RM0.19354 | RM96.77 |
| 1,000 | RM0.17513 | RM175.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.36880 | RM9.22 |
| 50 | RM0.31440 | RM15.72 |
| 100 | RM0.27230 | RM27.23 |
| 250 | RM0.22964 | RM57.41 |
| 500 | RM0.20512 | RM102.56 |
| 1,000 | RM0.18565 | RM185.65 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

