360 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ361U

DigiKey Part Number
P360VTR-ND - Tape & Reel (TR)
P360VCT-ND - Cut Tape (CT)
P360VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ361U
Description
RES SMD 360 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
360 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ361U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,736
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.49300RM4.93
25RM0.39400RM9.85
50RM0.33640RM16.82
100RM0.29230RM29.23
250RM0.24744RM61.86
500RM0.22150RM110.75
1,000RM0.20098RM200.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.16188RM809.40
10,000RM0.15269RM1,526.90
15,000RM0.14821RM2,223.15
25,000RM0.14336RM3,584.00
35,000RM0.14058RM4,920.30
50,000RM0.13795RM6,897.50
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500