
ERJ-14YJ684U | |
|---|---|
DigiKey Part Number | P680KVTR-ND - Tape & Reel (TR) P680KVCT-ND - Cut Tape (CT) P680KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ684U |
Description | RES SMD 680K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ684U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.49300 | RM4.93 |
| 25 | RM0.39400 | RM9.85 |
| 50 | RM0.33640 | RM16.82 |
| 100 | RM0.29230 | RM29.23 |
| 250 | RM0.24744 | RM61.86 |
| 500 | RM0.22150 | RM110.75 |
| 1,000 | RM0.20098 | RM200.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16188 | RM809.40 |
| 10,000 | RM0.15269 | RM1,526.90 |
| 15,000 | RM0.14821 | RM2,223.15 |
| 25,000 | RM0.14336 | RM3,584.00 |
| 35,000 | RM0.14058 | RM4,920.30 |
| 50,000 | RM0.13795 | RM6,897.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

