
ERJ-3BQJ3R3V | |
|---|---|
DigiKey Part Number | P17419TR-ND - Tape & Reel (TR) P17419CT-ND - Cut Tape (CT) P17419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ3R3V |
Description | RES SMD 3.3 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ3R3V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J3R3V | Panasonic Industry | 23,304 | P3.3BZCT-ND | RM0.47000 | Similar |
| CRCW06033R30JNEAHP | Vishay Dale | 638 | 541-CRCW06033R30JNEAHPCT-ND | RM0.95000 | Similar |
| RCS06033R30JNEA | Vishay Dale | 5,168 | 541-RCS06033R30JNEACT-ND | RM0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.49300 | RM4.93 |
| 25 | RM0.39400 | RM9.85 |
| 50 | RM0.33800 | RM16.90 |
| 100 | RM0.29310 | RM29.31 |
| 250 | RM0.24824 | RM62.06 |
| 500 | RM0.22230 | RM111.15 |
| 1,000 | RM0.20173 | RM201.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16250 | RM812.50 |
| 10,000 | RM0.15329 | RM1,532.90 |
| 15,000 | RM0.14880 | RM2,232.00 |
| 25,000 | RM0.14394 | RM3,598.50 |
| 35,000 | RM0.14115 | RM4,940.25 |
| 50,000 | RM0.13852 | RM6,926.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

