ERJ-3EKF1203V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 715
Unit Price: RM13.98000
Datasheet

Direct


Vishay Dale
In Stock: 79,294
Unit Price: RM9.32000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM9.32000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.60771
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM1.55518
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 19,342
Unit Price: RM9.32000
Datasheet

Direct


YAGEO
In Stock: 203,315
Unit Price: RM9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,440
Unit Price: RM9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 48,107
Unit Price: RM9.32000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 12,948
Unit Price: RM19.57000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 15,783
Unit Price: RM9.32000
Datasheet
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF1203V

DigiKey Part Number
P120KHTR-ND - Tape & Reel (TR)
P120KHCT-ND - Cut Tape (CT)
P120KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF1203V
Description
RES SMD 120K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF1203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
25RM0.11360RM2.84
50RM0.09300RM4.65
100RM0.07680RM7.68
250RM0.06084RM15.21
500RM0.05178RM25.89
1,000RM0.04456RM44.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03192RM159.60
10,000RM0.02875RM287.50
15,000RM0.02721RM408.15
25,000RM0.02555RM638.75
35,000RM0.02459RM860.65
50,000RM0.02369RM1,184.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900