
ERJ-6BWFR050V | |
|---|---|
DigiKey Part Number | P17581TR-ND - Tape & Reel (TR) P17581CT-ND - Cut Tape (CT) P17581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR050V |
Description | RES 0.05 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR050V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.35500 | RM13.55 |
| 25 | RM1.14120 | RM28.53 |
| 50 | RM1.01580 | RM50.79 |
| 100 | RM0.91720 | RM91.72 |
| 250 | RM0.81764 | RM204.41 |
| 500 | RM0.75978 | RM379.89 |
| 1,000 | RM0.71393 | RM713.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.61615 | RM3,080.75 |
| 10,000 | RM0.59548 | RM5,954.80 |
| 15,000 | RM0.58539 | RM8,780.85 |
| 25,000 | RM0.57445 | RM14,361.25 |
| 35,000 | RM0.56819 | RM19,886.65 |
| 50,000 | RM0.56226 | RM28,113.00 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

