
ERJ-6DQF3R6V | |
|---|---|
DigiKey Part Number | P19281TR-ND - Tape & Reel (TR) P19281CT-ND - Cut Tape (CT) P19281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQF3R6V |
Description | RES 3.6 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQF3R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.52800 | RM5.28 |
| 25 | RM0.44440 | RM11.11 |
| 50 | RM0.39160 | RM19.58 |
| 100 | RM0.34750 | RM34.75 |
| 250 | RM0.29832 | RM74.58 |
| 500 | RM0.26768 | RM133.84 |
| 1,000 | RM0.24156 | RM241.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19892 | RM994.60 |
| 10,000 | RM0.18340 | RM1,834.00 |
| 15,000 | RM0.17542 | RM2,631.30 |
| 25,000 | RM0.16641 | RM4,160.25 |
| 35,000 | RM0.16103 | RM5,636.05 |
| 50,000 | RM0.15578 | RM7,789.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

