
ERJ-8BQF2R0V | |
|---|---|
DigiKey Part Number | P17607TR-ND - Tape & Reel (TR) P17607CT-ND - Cut Tape (CT) P17607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF2R0V |
Description | RES SMD 2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF2R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.56700 | RM5.67 |
| 25 | RM0.45880 | RM11.47 |
| 50 | RM0.39640 | RM19.82 |
| 100 | RM0.34630 | RM34.63 |
| 250 | RM0.29644 | RM74.11 |
| 500 | RM0.26760 | RM133.80 |
| 1,000 | RM0.24475 | RM244.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20138 | RM1,006.90 |
| 10,000 | RM0.18732 | RM1,873.20 |
| 15,000 | RM0.18647 | RM2,797.05 |
| 25,000 | RM0.18550 | RM4,637.50 |
| 35,000 | RM0.18492 | RM6,472.20 |
| 50,000 | RM0.18404 | RM9,202.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

