
ERJ-8BQJ1R3V | |
|---|---|
DigiKey Part Number | P17641TR-ND - Tape & Reel (TR) P17641CT-ND - Cut Tape (CT) P17641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ1R3V |
Description | RES SMD 1.3 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ1R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.69700 | RM6.97 |
| 25 | RM0.56720 | RM14.18 |
| 50 | RM0.49260 | RM24.63 |
| 100 | RM0.43340 | RM43.34 |
| 250 | RM0.37384 | RM93.46 |
| 500 | RM0.33940 | RM169.70 |
| 1,000 | RM0.31213 | RM312.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25831 | RM1,291.55 |
| 10,000 | RM0.24604 | RM2,460.40 |
| 15,000 | RM0.24006 | RM3,600.90 |
| 25,000 | RM0.23358 | RM5,839.50 |
| 35,000 | RM0.22987 | RM8,045.45 |
| 50,000 | RM0.22636 | RM11,318.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

