ERJ-8ENF1274V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 11,554
Unit Price: RM0.43000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.03874
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.09421
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.10454
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.04823
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet
1.27 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF1274V

DigiKey Part Number
ERJ-8ENF1274V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-8ENF1274V
Description
RES SMD 1.27M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.27 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF1274V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.08653RM4,326.50
Unit Price without VAT:RM0.08653
Unit Price with VAT:RM0.09518