Image for ERJ-L12UF40MU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L12UF40MU

DigiKey Part Number
ERJ-L12UF40MU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-L12UF40MU
Description
RES 0.04 OHM 1% 1/2W 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L12UF40MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.05085RM5,254.25
Manufacturers Standard Package
Unit Price without VAT:RM1.05085
Unit Price with VAT:RM1.15594