
ERJ-P06D5103V | |
|---|---|
DigiKey Part Number | P16051TR-ND - Tape & Reel (TR) P16051CT-ND - Cut Tape (CT) P16051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D5103V |
Description | RES SMD 510K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D5103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.50800 | RM5.08 |
| 25 | RM0.40680 | RM10.17 |
| 50 | RM0.34820 | RM17.41 |
| 100 | RM0.30260 | RM30.26 |
| 250 | RM0.25656 | RM64.14 |
| 500 | RM0.23002 | RM115.01 |
| 1,000 | RM0.20898 | RM208.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16872 | RM843.60 |
| 10,000 | RM0.15929 | RM1,592.90 |
| 15,000 | RM0.15470 | RM2,320.50 |
| 25,000 | RM0.14972 | RM3,743.00 |
| 35,000 | RM0.14687 | RM5,140.45 |
| 50,000 | RM0.14417 | RM7,208.50 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

