ERJ-P06F2202V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12,609
Unit Price: RM0.79000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 610,802
Unit Price: RM0.79000
Datasheet
22 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F2202V

DigiKey Part Number
10-ERJ-P06F2202VTR-ND - Tape & Reel (TR)
10-ERJ-P06F2202VCT-ND - Cut Tape (CT)
10-ERJ-P06F2202VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F2202V
Description
RES SMD 22 KOHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F2202V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.33100RM3.31
25RM0.26160RM6.54
50RM0.22060RM11.03
100RM0.18870RM18.87
250RM0.15680RM39.20
500RM0.13854RM69.27
1,000RM0.12395RM123.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.10272RM513.60
10,000RM0.09584RM958.40
15,000RM0.09248RM1,387.20
25,000RM0.08884RM2,221.00
35,000RM0.08676RM3,036.60
50,000RM0.08479RM4,239.50
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700