
ERJ-P06F39R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F39R0VTR-ND - Tape & Reel (TR) 10-ERJ-P06F39R0VCT-ND - Cut Tape (CT) 10-ERJ-P06F39R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F39R0V |
Description | RES SMD 39 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F39R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.37400 | RM3.74 |
| 25 | RM0.29480 | RM7.37 |
| 50 | RM0.24900 | RM12.45 |
| 100 | RM0.21350 | RM21.35 |
| 250 | RM0.17808 | RM44.52 |
| 500 | RM0.15760 | RM78.80 |
| 1,000 | RM0.14141 | RM141.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11117 | RM555.85 |
| 10,000 | RM0.10392 | RM1,039.20 |
| 15,000 | RM0.10039 | RM1,505.85 |
| 25,000 | RM0.09656 | RM2,414.00 |
| 35,000 | RM0.09437 | RM3,302.95 |
| 50,000 | RM0.09230 | RM4,615.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

