200 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J204V

DigiKey Part Number
P200KADTR-ND - Tape & Reel (TR)
P200KADCT-ND - Cut Tape (CT)
P200KADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J204V
Description
RES SMD 200K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J204V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,122
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06110RM305.50
10,000RM0.05085RM508.50
15,000RM0.05054RM758.10
25,000RM0.05020RM1,255.00
35,000RM0.04972RM1,740.20
50,000RM0.04832RM2,416.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.22900RM2.29
25RM0.17640RM4.41
50RM0.14660RM7.33
100RM0.12330RM12.33
250RM0.10008RM25.02
500RM0.08692RM43.46
1,000RM0.07651RM76.51
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.24000RM2.40
25RM0.18600RM4.65
50RM0.15520RM7.76
100RM0.13040RM13.04
250RM0.10624RM26.56
500RM0.09212RM46.06
1,000RM0.08109RM81.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700