
ERJ-P06J304V | |
|---|---|
DigiKey Part Number | P300KADTR-ND - Tape & Reel (TR) P300KADCT-ND - Cut Tape (CT) P300KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J304V |
Description | RES SMD 300K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J304V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.25600 | RM2.56 |
| 25 | RM0.19720 | RM4.93 |
| 50 | RM0.16460 | RM8.23 |
| 100 | RM0.13910 | RM13.91 |
| 250 | RM0.11332 | RM28.33 |
| 500 | RM0.09866 | RM49.33 |
| 1,000 | RM0.08703 | RM87.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06596 | RM329.80 |
| 10,000 | RM0.06078 | RM607.80 |
| 15,000 | RM0.05826 | RM873.90 |
| 25,000 | RM0.05554 | RM1,388.50 |
| 35,000 | RM0.05398 | RM1,889.30 |
| 50,000 | RM0.05251 | RM2,625.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

