
ERJ-P06J623V | |
|---|---|
DigiKey Part Number | P62KADTR-ND - Tape & Reel (TR) P62KADCT-ND - Cut Tape (CT) P62KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J623V |
Description | RES SMD 62K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J623V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06110 | RM305.50 |
| 10,000 | RM0.05618 | RM561.80 |
| 15,000 | RM0.05379 | RM806.85 |
| 25,000 | RM0.05120 | RM1,280.00 |
| 35,000 | RM0.04972 | RM1,740.20 |
| 50,000 | RM0.04832 | RM2,416.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.22900 | RM2.29 |
| 25 | RM0.17640 | RM4.41 |
| 50 | RM0.14660 | RM7.33 |
| 100 | RM0.12330 | RM12.33 |
| 250 | RM0.10008 | RM25.02 |
| 500 | RM0.08692 | RM43.46 |
| 1,000 | RM0.07651 | RM76.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.18600 | RM4.65 |
| 50 | RM0.15520 | RM7.76 |
| 100 | RM0.13040 | RM13.04 |
| 250 | RM0.10624 | RM26.56 |
| 500 | RM0.09212 | RM46.06 |
| 1,000 | RM0.08109 | RM81.09 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

