226 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F2260U

DigiKey Part Number
P16102TR-ND - Tape & Reel (TR)
P16102CT-ND - Cut Tape (CT)
P16102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F2260U
Description
RES SMD 226 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
226 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F2260U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.26550RM1,327.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.68600RM6.86
25RM0.55800RM13.95
50RM0.48460RM24.23
100RM0.42710RM42.71
250RM0.36864RM92.16
500RM0.33498RM167.49
1,000RM0.30827RM308.27
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.73300RM7.33
50RM0.50580RM25.29
100RM0.43810RM43.81
500RM0.32670RM163.35
1,000RM0.29294RM292.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600