ERJ-P14F3572U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 23,407
Unit Price: RM0.46000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.18756
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.05415
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.05598
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.04721
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.11210
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.02944
Datasheet
35.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F3572U

DigiKey Part Number
P16117TR-ND - Tape & Reel (TR)
P16117CT-ND - Cut Tape (CT)
P16117DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F3572U
Description
RES SMD 35.7K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F3572U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.71300RM7.13
25RM0.58000RM14.50
50RM0.50360RM25.18
100RM0.44360RM44.36
250RM0.38312RM95.78
500RM0.34814RM174.07
1,000RM0.32036RM320.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.26550RM1,327.50
10,000RM0.25303RM2,530.30
15,000RM0.24695RM3,704.25
25,000RM0.24036RM6,009.00
35,000RM0.23659RM8,280.65
50,000RM0.23302RM11,651.00
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000