
ERJ-P14F4533U | |
|---|---|
DigiKey Part Number | P16125TR-ND - Tape & Reel (TR) P16125CT-ND - Cut Tape (CT) P16125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F4533U |
Description | RES SMD 453K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F4533U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.67000 | RM6.70 |
| 25 | RM0.54200 | RM13.55 |
| 50 | RM0.46960 | RM23.48 |
| 100 | RM0.41290 | RM41.29 |
| 250 | RM0.35524 | RM88.81 |
| 500 | RM0.32198 | RM160.99 |
| 1,000 | RM0.29562 | RM295.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24387 | RM1,219.35 |
| 10,000 | RM0.23203 | RM2,320.30 |
| 15,000 | RM0.22626 | RM3,393.90 |
| 25,000 | RM0.22000 | RM5,500.00 |
| 35,000 | RM0.21642 | RM7,574.70 |
| 50,000 | RM0.21303 | RM10,651.50 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

