
ERJ-P14F7150U | |
|---|---|
DigiKey Part Number | P16132TR-ND - Tape & Reel (TR) P16132CT-ND - Cut Tape (CT) P16132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F7150U |
Description | RES SMD 715 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F7150U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.71300 | RM7.13 |
| 25 | RM0.58000 | RM14.50 |
| 50 | RM0.50360 | RM25.18 |
| 100 | RM0.44360 | RM44.36 |
| 250 | RM0.38312 | RM95.78 |
| 500 | RM0.34814 | RM174.07 |
| 1,000 | RM0.32036 | RM320.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26550 | RM1,327.50 |
| 10,000 | RM0.25303 | RM2,530.30 |
| 15,000 | RM0.24695 | RM3,704.25 |
| 25,000 | RM0.24036 | RM6,009.00 |
| 35,000 | RM0.23659 | RM8,280.65 |
| 50,000 | RM0.23302 | RM11,651.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

