110 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J111U

DigiKey Part Number
P110ASTR-ND - Tape & Reel (TR)
P110ASCT-ND - Cut Tape (CT)
P110ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J111U
Description
RES SMD 110 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J111U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15250RM762.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.45700RM4.57
50RM0.30820RM15.41
100RM0.26440RM26.44
500RM0.19266RM96.33
1,000RM0.17123RM171.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100