
ERJ-P14J4R3U | |
|---|---|
DigiKey Part Number | P4.3ASTR-ND - Tape & Reel (TR) P4.3ASCT-ND - Cut Tape (CT) P4.3ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J4R3U |
Description | RES SMD 4.3 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J4R3U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.47300 | RM4.73 |
| 25 | RM0.37520 | RM9.38 |
| 50 | RM0.32080 | RM16.04 |
| 100 | RM0.27820 | RM27.82 |
| 250 | RM0.23468 | RM58.67 |
| 500 | RM0.20984 | RM104.92 |
| 1,000 | RM0.19007 | RM190.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15250 | RM762.50 |
| 10,000 | RM0.14365 | RM1,436.50 |
| 15,000 | RM0.13934 | RM2,090.10 |
| 25,000 | RM0.13466 | RM3,366.50 |
| 35,000 | RM0.13199 | RM4,619.65 |
| 50,000 | RM0.12946 | RM6,473.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

