ERJ-P14J754U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,175
Unit Price: RM0.95000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.34503
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.11759
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.19260
Datasheet
750 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J754U

DigiKey Part Number
P750KASTR-ND - Tape & Reel (TR)
P750KASCT-ND - Cut Tape (CT)
P750KASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J754U
Description
RES SMD 750K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J754U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.47300RM4.73
25RM0.37520RM9.38
50RM0.32080RM16.04
100RM0.27820RM27.82
250RM0.23468RM58.67
500RM0.20984RM104.92
1,000RM0.19007RM190.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15250RM762.50
10,000RM0.14365RM1,436.50
15,000RM0.13934RM2,090.10
25,000RM0.13466RM3,366.50
35,000RM0.13199RM4,619.65
50,000RM0.12946RM6,473.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100