
ERJ-P6WF1002V | |
|---|---|
DigiKey Part Number | P16897TR-ND - Tape & Reel (TR) P16897CT-ND - Cut Tape (CT) P16897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF1002V |
Description | RES SMD 10K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF1002V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F1002V | Panasonic Industry | 416,609 | P16059CT-ND | RM0.75000 | Direct |
| SR0805FR-4710KL | YAGEO | 14,089 | YAG5846CT-ND | RM2.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.91800 | RM9.18 |
| 25 | RM0.75800 | RM18.95 |
| 50 | RM0.66580 | RM33.29 |
| 100 | RM0.59220 | RM59.22 |
| 250 | RM0.51804 | RM129.51 |
| 500 | RM0.47516 | RM237.58 |
| 1,000 | RM0.44112 | RM441.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.37205 | RM1,860.25 |
| 10,000 | RM0.35675 | RM3,567.50 |
| 15,000 | RM0.34928 | RM5,239.20 |
| 25,000 | RM0.34120 | RM8,530.00 |
| 35,000 | RM0.33656 | RM11,779.60 |
| 50,000 | RM0.33218 | RM16,609.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

